Q69X3227 vs V130LA20B feature comparison

Q69X3227 TDK Corporation

Buy Now Datasheet

V130LA20B Intersil Corporation

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer TDK CORP INTERSIL CORP
Reach Compliance Code unknown not_compliant
Circuit RMS Voltage-Max 130 V 130 V
Energy Absorbing Capacity-Max 74 J 70 J
JESD-609 Code e3 e0
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 85 °C 125 °C
Package Shape DISK PACKAGE DISK PACKAGE
Rated Power Dissipation (P) 1 W 1 W
Resistor Type VARISTOR VARISTOR
Surface Mount NO NO
Terminal Finish TIN Tin/Lead (Sn/Pb)
Terminal Placement RADIAL RADIAL
Terminal Shape WIRE WIRE
Working Voltage 170 V 175 V
Base Number Matches 2 4
Rohs Code No
Package Description RADIAL LEADED
ECCN Code EAR99
HTS Code 8533.40.40.00
Operating Temperature-Min -55 °C
Package Style Radial
Packing Method BULK
Rated Temperature 85 °C
Technology METAL OXIDE FILM

Compare Q69X3227 with alternatives

Compare V130LA20B with alternatives