Q69X3227
vs
V130LA20A
feature comparison
Part Life Cycle Code |
Active
|
Transferred
|
Ihs Manufacturer |
TDK CORP
|
HARRIS SEMICONDUCTOR
|
Reach Compliance Code |
unknown
|
unknown
|
Circuit RMS Voltage-Max |
130 V
|
130 V
|
Energy Absorbing Capacity-Max |
74 J
|
70 J
|
JESD-609 Code |
e3
|
e0
|
Mounting Feature |
THROUGH HOLE MOUNT
|
THROUGH HOLE MOUNT
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Package Shape |
DISK PACKAGE
|
DISK PACKAGE
|
Rated Power Dissipation (P) |
1 W
|
1 W
|
Resistor Type |
VARISTOR
|
VARISTOR
|
Surface Mount |
NO
|
NO
|
Terminal Finish |
TIN
|
Tin/Lead (Sn/Pb)
|
Terminal Placement |
RADIAL
|
RADIAL
|
Terminal Shape |
WIRE
|
WIRE
|
Working Voltage |
170 V
|
175 V
|
Base Number Matches |
2
|
4
|
Rohs Code |
|
No
|
Operating Temperature-Min |
|
-55 °C
|
Package Style |
|
Radial
|
Reference Standard |
|
CECC42201-006
|
Technology |
|
METAL OXIDE FILM
|
|
|
|
Compare Q69X3227 with alternatives