Q65110A8096 vs SFH4546-BW feature comparison

Q65110A8096 OSRAM Opto Semiconductors

Buy Now Datasheet

SFH4546-BW OSRAM Opto Semiconductors

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer OSRAM OPTO SEMICONDUCTORS GMBH OSRAM OPTO SEMICONDUCTORS GMBH
Reach Compliance Code compliant compliant
HTS Code 8541.40.20.00 8541.40.20.00
Configuration SINGLE SINGLE
Forward Current-Max 0.1 A 0.1 A
Forward Voltage-Max 1.7 V 1.8 V
Mounting Feature RADIAL MOUNT RADIAL MOUNT
Number of Functions 1 1
Operating Temperature-Max 100 °C 100 °C
Operating Temperature-Min -40 °C -40 °C
Optoelectronic Device Type INFRARED LED INFRARED LED
Output Power-Nom 55 mW 55 mW
Peak Wavelength 950 nm 950 nm
Reverse Voltage-Max 5 V 5 V
Shape ROUND ROUND
Size 4.85 mm 4.85 mm
Spectral Bandwidth 42 m 42 m
Surface Mount NO NO
Viewing Angle 40 deg 40 deg
Base Number Matches 1 2

Compare Q65110A8096 with alternatives

Compare SFH4546-BW with alternatives