Q65110A8096
vs
LD271H
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Transferred
|
Transferred
|
Ihs Manufacturer |
OSRAM OPTO SEMICONDUCTORS GMBH
|
SIEMENS A G
|
Reach Compliance Code |
compliant
|
unknown
|
HTS Code |
8541.40.20.00
|
8541.40.20.00
|
Configuration |
SINGLE
|
SINGLE
|
Forward Current-Max |
0.1 A
|
|
Forward Voltage-Max |
1.7 V
|
|
Mounting Feature |
RADIAL MOUNT
|
|
Number of Functions |
1
|
1
|
Operating Temperature-Max |
100 °C
|
|
Operating Temperature-Min |
-40 °C
|
|
Optoelectronic Device Type |
INFRARED LED
|
INFRARED LED
|
Output Power-Nom |
55 mW
|
|
Peak Wavelength |
950 nm
|
950 nm
|
Reverse Voltage-Max |
5 V
|
|
Shape |
ROUND
|
ROUND
|
Size |
4.85 mm
|
4.95 mm
|
Spectral Bandwidth |
42 m
|
|
Surface Mount |
NO
|
|
Viewing Angle |
40 deg
|
|
Base Number Matches |
1
|
4
|
|
|
|
Compare Q65110A8096 with alternatives
Compare LD271H with alternatives