Q601E4
vs
Q601E4AP
feature comparison
All Stats
Differences Only
Pbfree Code
No
No
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
LITTELFUSE INC
LITTELFUSE INC
Part Package Code
TO-92
TO-92
Package Description
CYLINDRICAL, O-PBCY-W3
CYLINDRICAL, O-PBCY-W3
Pin Count
3
3
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8541.30.00.80
8541.30.00.80
Samacsys Manufacturer
LITTELFUSE
Additional Feature
HIGH RELIABILITY
Case Connection
ISOLATED
Configuration
SINGLE
SINGLE
Critical Rate of Rise of Commutation Voltage-Min
1 V/us
1 V/us
Critical Rate of Rise of Off-State Voltage-Min
25 V/us
30 V/us
DC Gate Trigger Current-Max
25 mA
25 mA
DC Gate Trigger Voltage-Max
2.5 V
1.3 V
Holding Current-Max
20 mA
25 mA
JEDEC-95 Code
TO-92
TO-92
JESD-30 Code
O-PBCY-W3
O-PBCY-W3
JESD-609 Code
e3
e3
Leakage Current-Max
1 mA
1 mA
Moisture Sensitivity Level
2
2
Number of Elements
1
1
Number of Terminals
3
3
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-65 °C
-65 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
ROUND
ROUND
Package Style
CYLINDRICAL
CYLINDRICAL
Peak Reflow Temperature (Cel)
260
260
Qualification Status
Not Qualified
Not Qualified
RMS On-state Current-Max
1 A
1 A
Repetitive Peak Off-state Voltage
600 V
600 V
Surface Mount
NO
NO
Terminal Finish
MATTE TIN
MATTE TIN
Terminal Form
WIRE
WIRE
Terminal Position
BOTTOM
BOTTOM
Time@Peak Reflow Temperature-Max (s)
40
40
Trigger Device Type
TRIAC
TRIAC
Base Number Matches
7
1
Compare Q601E4 with alternatives
Compare Q601E4AP with alternatives