Q6004R4TP
vs
BT136X-600D,127
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Transferred
Ihs Manufacturer
LITTELFUSE INC
NXP SEMICONDUCTORS
Part Package Code
TO-220AB
TO-220
Package Description
FLANGE MOUNT, R-PSFM-T3
PLASTIC, ISOLATED TO-220, FULL PACK-3
Pin Count
3
3
Reach Compliance Code
unknown
not_compliant
ECCN Code
EAR99
EAR99
HTS Code
8541.30.00.80
8541.30.00.80
Samacsys Manufacturer
LITTELFUSE
Case Connection
MAIN TERMINAL 2
ISOLATED
Configuration
SINGLE
SINGLE
Critical Rate of Rise of Off-State Voltage-Min
50 V/us
100 V/us
DC Gate Trigger Current-Max
25 mA
5 mA
DC Gate Trigger Voltage-Max
1.3 V
1.5 V
Holding Current-Max
30 mA
10 mA
JEDEC-95 Code
TO-220AB
JESD-30 Code
R-PSFM-T3
R-PSFM-T3
JESD-609 Code
e3
e3
Leakage Current-Max
2 mA
0.5 mA
Number of Elements
1
1
Number of Terminals
3
3
Operating Temperature-Max
110 °C
125 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
FLANGE MOUNT
FLANGE MOUNT
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Not Qualified
RMS On-state Current-Max
4 A
4 A
Repetitive Peak Off-state Voltage
600 V
600 V
Surface Mount
NO
NO
Terminal Finish
Matte Tin (Sn)
TIN
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Position
SINGLE
SINGLE
Time@Peak Reflow Temperature-Max (s)
40
Trigger Device Type
TRIAC
4 QUADRANT LOGIC LEVEL TRIAC
Base Number Matches
1
2
Manufacturer Package Code
SOT186A
Additional Feature
SENSITIVE GATE
Repetitive Peak Off-state Leakage Current-Max
500 µA
Compare Q6004R4TP with alternatives
Compare BT136X-600D,127 with alternatives
BT136X-600D,127 vs BT136X-600F
BT136X-600D,127 vs BT136X-600F,127
BT136X-600D,127 vs L6004L9
BT136X-600D,127 vs BT136X-600E
BT136X-600D,127 vs T410-600W-TR
BT136X-600D,127 vs T410-600-W
BT136X-600D,127 vs BT136X-600,127
BT136X-600D,127 vs BT136F-600
BT136X-600D,127 vs BTA04-600A