BT136X-600D,127 vs L6004L9 feature comparison

BT136X-600D,127 NXP Semiconductors

Buy Now Datasheet

L6004L9 Loras Industries Inc

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer NXP SEMICONDUCTORS LORAS INDUSTRIES INC
Part Package Code TO-220
Package Description PLASTIC, ISOLATED TO-220, FULL PACK-3 FLANGE MOUNT, R-PSFM-T3
Pin Count 3
Manufacturer Package Code SOT186A
Reach Compliance Code not_compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8541.30.00.80 8541.30.00.80
Additional Feature SENSITIVE GATE
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Critical Rate of Rise of Off-State Voltage-Min 100 V/us 15 V/us
DC Gate Trigger Current-Max 5 mA 25 mA
DC Gate Trigger Voltage-Max 1.5 V 2 V
Holding Current-Max 10 mA 25 mA
JESD-30 Code R-PSFM-T3 R-PSFM-T3
JESD-609 Code e3 e0
Leakage Current-Max 0.5 mA 0.2 mA
Number of Elements 1 1
Number of Terminals 3 3
Operating Temperature-Max 125 °C 110 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Qualification Status Not Qualified Not Qualified
RMS On-state Current-Max 4 A 4 A
Repetitive Peak Off-state Leakage Current-Max 500 µA 10 µA
Repetitive Peak Off-state Voltage 600 V 600 V
Surface Mount NO NO
Terminal Finish TIN TIN LEAD
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position SINGLE SINGLE
Trigger Device Type 4 QUADRANT LOGIC LEVEL TRIAC TRIAC
Base Number Matches 2 2
Critical Rate of Rise of Commutation Voltage-Min 1 V/us
JEDEC-95 Code TO-220AB
Operating Temperature-Min -40 °C

Compare BT136X-600D,127 with alternatives

Compare L6004L9 with alternatives