Q5040K7 vs TIC266M feature comparison

Q5040K7 Teccor

Buy Now Datasheet

TIC266M JW Miller

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer TECCOR ELECTRONICS INC POWER INNOVATIONS LTD
Part Package Code TO-218AC SFM
Package Description FLANGE MOUNT, R-PSFM-T3 FLANGE MOUNT, R-PSFM-T3
Pin Count 3 3
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.30.00.80 8541.30.00.80
Additional Feature HIGH RELIABILITY
Case Connection ISOLATED MAIN TERMINAL 2
Configuration SINGLE SINGLE
Critical Rate of Rise of Commutation Voltage-Min 50 V/us
Critical Rate of Rise of Off-State Voltage-Min 1000 V/us
DC Gate Trigger Current-Max 100 mA 50 mA
DC Gate Trigger Voltage-Max 2.5 V 2 V
Holding Current-Max 120 mA 40 mA
JEDEC-95 Code TO-218AC TO-220AB
JESD-30 Code R-PSFM-T3 R-PSFM-T3
JESD-609 Code e0
Leakage Current-Max 5 mA
Number of Elements 1 1
Number of Terminals 3 3
Operating Temperature-Max 125 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Qualification Status Not Qualified Not Qualified
RMS On-state Current-Max 40 A 25 A
Reference Standard UL RECOGNIZED
Repetitive Peak Off-state Leakage Current-Max 200 µA 2000 µA
Repetitive Peak Off-state Voltage 500 V 600 V
Surface Mount NO NO
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position SINGLE SINGLE
Trigger Device Type ALTERNISTOR TRIAC 4 QUADRANT LOGIC LEVEL TRIAC
Base Number Matches 2 3

Compare Q5040K7 with alternatives

Compare TIC266M with alternatives