Q5040K7 vs Q8025L6 feature comparison

Q5040K7 Teccor

Buy Now Datasheet

Q8025L6 Teccor

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer TECCOR ELECTRONICS INC TECCOR ELECTRONICS INC
Part Package Code TO-218AC TO-220AB
Package Description FLANGE MOUNT, R-PSFM-T3 FLANGE MOUNT, R-PSFM-T3
Pin Count 3 3
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.30.00.80 8541.30.00.80
Additional Feature HIGH RELIABILITY HIGH RELIABILITY
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Critical Rate of Rise of Commutation Voltage-Min 50 V/us 30 V/us
Critical Rate of Rise of Off-State Voltage-Min 1000 V/us 700 V/us
DC Gate Trigger Current-Max 100 mA 80 mA
DC Gate Trigger Voltage-Max 2.5 V 2.5 V
Holding Current-Max 120 mA 100 mA
JEDEC-95 Code TO-218AC TO-220AB
JESD-30 Code R-PSFM-T3 R-PSFM-T3
JESD-609 Code e0 e0
Leakage Current-Max 5 mA 3 mA
Number of Elements 1 1
Number of Terminals 3 3
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Qualification Status Not Qualified Not Qualified
RMS On-state Current-Max 40 A 25 A
Reference Standard UL RECOGNIZED
Repetitive Peak Off-state Leakage Current-Max 200 µA 100 µA
Repetitive Peak Off-state Voltage 500 V 800 V
Surface Mount NO NO
Terminal Finish Tin/Lead (Sn/Pb) Tin/Lead (Sn/Pb)
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position SINGLE SINGLE
Trigger Device Type ALTERNISTOR TRIAC ALTERNISTOR TRIAC
Base Number Matches 3 20

Compare Q5040K7 with alternatives

Compare Q8025L6 with alternatives