Q4006R4 vs BTB06-600SW feature comparison

Q4006R4 Littelfuse Inc

Buy Now Datasheet

BTB06-600SW STMicroelectronics

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer LITTELFUSE INC STMICROELECTRONICS
Part Package Code TO-220AB TO-220AB
Package Description ROHS COMPLIANT, PLASTIC PACKAGE-3 TO-220AB, 3 PIN
Pin Count 3 3
Reach Compliance Code unknown not_compliant
ECCN Code EAR99 EAR99
HTS Code 8541.30.00.80 8541.30.00.80
Samacsys Manufacturer LITTELFUSE STMicroelectronics
Additional Feature HIGH RELIABILITY
Case Connection MAIN TERMINAL 2 MAIN TERMINAL 2
Configuration SINGLE SINGLE
Critical Rate of Rise of Commutation Voltage-Min 2 V/us 2.7 V/us
Critical Rate of Rise of Off-State Voltage-Min 25 V/us 50 V/us
DC Gate Trigger Current-Max 25 mA 10 mA
DC Gate Trigger Voltage-Max 1.3 V 1.5 V
Holding Current-Max 35 mA 25 mA
JEDEC-95 Code TO-220AB TO-220AB
JESD-30 Code R-PSFM-T3 R-PSFM-T3
JESD-609 Code e3 e3
Leakage Current-Max 2 mA
Number of Elements 1 1
Number of Terminals 3 3
Operating Temperature-Max 125 °C 110 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified Not Qualified
RMS On-state Current-Max 6 A 6 A
Repetitive Peak Off-state Voltage 400 V 600 V
Surface Mount NO NO
Terminal Finish MATTE TIN MATTE TIN
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position SINGLE SINGLE
Time@Peak Reflow Temperature-Max (s) 40
Trigger Device Type 4 QUADRANT LOGIC LEVEL TRIAC 4 QUADRANT LOGIC LEVEL TRIAC
Base Number Matches 17 5
Repetitive Peak Off-state Leakage Current-Max 10 µA

Compare Q4006R4 with alternatives

Compare BTB06-600SW with alternatives