Q29.999-JXS22P4-10-30/100-T2-FU-AEC
vs
Q29.999-JXS22P4-10-30/100-T1-FU-AEC
feature comparison
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
JAUCH QUARTZ GMBH
|
JAUCH QUARTZ GMBH
|
Package Description |
SMD, 4 PIN
|
SMD, 4 PIN
|
Reach Compliance Code |
compliant
|
compliant
|
HTS Code |
8541.60.00.60
|
8541.60.00.60
|
Additional Feature |
AT CUT; AEC-Q200; TR, 7 INCH
|
AT CUT; AEC-Q200; TR, 7 INCH
|
Aging |
3 PPM/FIRST YEAR
|
3 PPM/FIRST YEAR
|
Crystal/Resonator Type |
PARALLEL - FUNDAMENTAL
|
PARALLEL - FUNDAMENTAL
|
Drive Level |
10 µW
|
10 µW
|
Frequency Stability |
0.01%
|
0.01%
|
Frequency Tolerance |
30 ppm
|
30 ppm
|
Load Capacitance |
10 pF
|
10 pF
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Operating Frequency-Nom |
29.999 MHz
|
29.999 MHz
|
Operating Temperature-Max |
105 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Physical Dimension |
L2.5XB2.0XH0.55 (mm)/L0.098XB0.079XH0.022 (inch)
|
L2.5XB2.0XH0.55 (mm)/L0.098XB0.079XH0.022 (inch)
|
Series Resistance |
30 Ω
|
30 Ω
|
Surface Mount |
YES
|
YES
|
Base Number Matches |
1
|
1
|
|
|
|
Compare Q29.999-JXS22P4-10-30/100-T2-FU-AEC with alternatives
Compare Q29.999-JXS22P4-10-30/100-T1-FU-AEC with alternatives