Q29.999-JXS22P4-10-30/100-T2-FU-AEC vs Q29.999-JXS22P4-10-30/100-FU-HMR feature comparison

Q29.999-JXS22P4-10-30/100-T2-FU-AEC Jauch Quartz America

Buy Now Datasheet

Q29.999-JXS22P4-10-30/100-FU-HMR Jauch Quartz America

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer JAUCH QUARTZ GMBH JAUCH QUARTZ GMBH
Package Description SMD, 4 PIN SMD, 4 PIN
Reach Compliance Code compliant compliant
HTS Code 8541.60.00.60 8541.60.00.60
Additional Feature AT CUT; AEC-Q200; TR, 7 INCH AT CUT; TR, 7 INCH
Aging 3 PPM/FIRST YEAR 3 PPM/FIRST YEAR
Crystal/Resonator Type PARALLEL - FUNDAMENTAL PARALLEL - FUNDAMENTAL
Drive Level 10 µW 10 µW
Frequency Stability 0.01% 0.01%
Frequency Tolerance 30 ppm 30 ppm
Load Capacitance 10 pF 10 pF
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Operating Frequency-Nom 29.999 MHz 29.999 MHz
Operating Temperature-Max 105 °C 70 °C
Operating Temperature-Min -40 °C -20 °C
Physical Dimension L2.5XB2.0XH0.55 (mm)/L0.098XB0.079XH0.022 (inch) L2.5XB2.0XH0.55 (mm)/L0.098XB0.079XH0.022 (inch)
Series Resistance 30 Ω 30 Ω
Surface Mount YES YES
Base Number Matches 1 1

Compare Q29.999-JXS22P4-10-30/100-T2-FU-AEC with alternatives

Compare Q29.999-JXS22P4-10-30/100-FU-HMR with alternatives