Q24T30033-PBB0
vs
Q24T30033-PBC0
feature comparison
All Stats
Differences Only
Pbfree Code
No
Part Life Cycle Code
Transferred
Obsolete
Ihs Manufacturer
POWER-ONE INC
BEL FUSE INC
Part Package Code
MODULE
Package Description
,
,
Pin Count
8
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
Additional Feature
REMOTE SHUTDOWN
Analog IC - Other Type
DC-DC REGULATED POWER SUPPLY MODULE
DC-DC REGULATED POWER SUPPLY MODULE
Approvals
EN, IEC, UL
Efficiency (Main Output)
88%
Input Voltage-Max
36 V
Input Voltage-Min
18 V
Input Voltage-Nom
24 V
JESD-30 Code
R-XDMA-P8
R-XDMA-P8
JESD-609 Code
e0
e0
Length
58.42 mm
Number of Terminals
8
8
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Current-Max
30 A
Output Voltage-Nom
3.3 V
Package Body Material
UNSPECIFIED
UNSPECIFIED
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
MICROELECTRONIC ASSEMBLY
MICROELECTRONIC ASSEMBLY
Peak Reflow Temperature (Cel)
NOT APPLICABLE
NOT APPLICABLE
Qualification Status
Not Qualified
Not Qualified
Surface Mount
NO
NO
Terminal Finish
TIN LEAD OVER NICKEL
TIN LEAD OVER NICKEL
Terminal Form
PIN/PEG
PIN/PEG
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT APPLICABLE
NOT APPLICABLE
Width
36.83 mm
Base Number Matches
2
2
Compare Q24T30033-PBB0 with alternatives
Compare Q24T30033-PBC0 with alternatives