Part Details for Q24T30033-PBC0 by Bel Fuse
Overview of Q24T30033-PBC0 by Bel Fuse
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RAJ240080A20DFP#BC0 | Renesas Electronics Corporation | 2 to 5 Series Li-ion Battery Fuel Gauge IC |
Part Details for Q24T30033-PBC0
Q24T30033-PBC0 CAD Models
Q24T30033-PBC0 Part Data Attributes
|
Q24T30033-PBC0
Bel Fuse
Buy Now
Datasheet
|
Compare Parts:
Q24T30033-PBC0
Bel Fuse
DC-DC Regulated Power Supply Module, MODULE-8
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BEL FUSE INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
JESD-30 Code | R-XDMA-P8 | |
JESD-609 Code | e0 | |
Number of Terminals | 8 | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT APPLICABLE | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD OVER NICKEL | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT APPLICABLE |
Alternate Parts for Q24T30033-PBC0
This table gives cross-reference parts and alternative options found for Q24T30033-PBC0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of Q24T30033-PBC0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
Q24T30033-PCB0 | DC-DC Regulated Power Supply Module, MODULE-8 | Bel Fuse | Q24T30033-PBC0 vs Q24T30033-PCB0 |
Q24T30033-PCC0 | DC-DC Regulated Power Supply Module, MODULE-8 | Bel Power Solutions | Q24T30033-PBC0 vs Q24T30033-PCC0 |
Q24T30033-NBC0 | DC-DC Regulated Power Supply Module, MODULE-8 | Bel Fuse | Q24T30033-PBC0 vs Q24T30033-NBC0 |
Q24T30033-PCA0 | DC-DC Regulated Power Supply Module, MODULE-8 | Bel Power Solutions | Q24T30033-PBC0 vs Q24T30033-PCA0 |
Q24T30033-NBA0 | DC-DC Regulated Power Supply Module, MODULE-8 | Bel Fuse | Q24T30033-PBC0 vs Q24T30033-NBA0 |
Q24T30033-PDC0 | DC-DC Regulated Power Supply Module, MODULE-8 | Bel Power Solutions | Q24T30033-PBC0 vs Q24T30033-PDC0 |
Q24T30033-NDA0 | DC-DC Regulated Power Supply Module, MODULE-8 | Bel Power Solutions | Q24T30033-PBC0 vs Q24T30033-NDA0 |
Q24T30033-NDA0 | DC-DC Regulated Power Supply Module, MODULE-8 | Bel Fuse | Q24T30033-PBC0 vs Q24T30033-NDA0 |
Q24T30033-PCA0 | DC-DC Regulated Power Supply Module, MODULE-8 | Bel Fuse | Q24T30033-PBC0 vs Q24T30033-PCA0 |
Q24T30033-NCC0 | DC-DC Regulated Power Supply Module, MODULE-8 | Bel Power Solutions | Q24T30033-PBC0 vs Q24T30033-NCC0 |