Q22P1CXXG24EDL
vs
Q19F1CXXG24-097
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
APEM COMPONENTS INC
APEM COMPONENTS INC
Package Description
PLASTIC PACKAGE-1
Reach Compliance Code
compliant
compliant
HTS Code
8541.40.20.00
8541.40.20.00
Additional Feature
UL RECOGNIZED
Color
GREEN
GREEN
Configuration
SINGLE
SINGLE
Forward Current-Max
0.04 A
0.02 A
Forward Voltage-Max
6 V
Lens Type
DIFFUSED
DIFFUSED
Luminous Intensity-Nom
95.0 mcd
5 mcd
Mounting Feature
PANEL MOUNT
PANEL MOUNT
Number of Functions
1
1
Number of Terminals
2
2
Optoelectronic Device Type
SINGLE COLOR LED
SINGLE COLOR LED
Overall Height
6.5 mm
1.85 mm
Packing Method
BULK
BULK
Reverse Voltage-Max
5 V
5 V
Shape
ROUND
CYLINDRICAL
Surface Mount
NO
NO
Base Number Matches
1
1
Operating Temperature-Max
65 °C
Operating Temperature-Min
-30 °C
Compare Q22P1CXXG24EDL with alternatives
Compare Q19F1CXXG24-097 with alternatives