Part Details for Q22P1CXXG24EDL by APEM Inc
Overview of Q22P1CXXG24EDL by APEM Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Part Details for Q22P1CXXG24EDL
Q22P1CXXG24EDL CAD Models
Q22P1CXXG24EDL Part Data Attributes
|
Q22P1CXXG24EDL
APEM Inc
Buy Now
Datasheet
|
Compare Parts:
Q22P1CXXG24EDL
APEM Inc
Single Color LED, Green, Diffused, 22mm, PLASTIC PACKAGE-1
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | APEM COMPONENTS INC | |
Package Description | PLASTIC PACKAGE-1 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Additional Feature | UL RECOGNIZED | |
Color | GREEN | |
Configuration | SINGLE | |
Forward Current-Max | 0.04 A | |
Forward Voltage-Max | 6 V | |
Lens Type | DIFFUSED | |
Luminous Intensity-Nom | 95.0 mcd | |
Mounting Feature | PANEL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 6.5 mm | |
Packing Method | BULK | |
Reverse Voltage-Max | 5 V | |
Shape | ROUND | |
Surface Mount | NO |
Alternate Parts for Q22P1CXXG24EDL
This table gives cross-reference parts and alternative options found for Q22P1CXXG24EDL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of Q22P1CXXG24EDL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
Q14R2ABKKG24-013 | Visible LED, | APEM Inc | Q22P1CXXG24EDL vs Q14R2ABKKG24-013 |
Q14P5AGKKG24E | Visible LED, | APEM Inc | Q22P1CXXG24EDL vs Q14P5AGKKG24E |
Q14F1AGXXG24E-018 | Visible LED, | APEM Inc | Q22P1CXXG24EDL vs Q14F1AGXXG24E-018 |
Q14P2AGKKG24E-022 | Visible LED, | APEM Inc | Q22P1CXXG24EDL vs Q14P2AGKKG24E-022 |
Q14P2GXXG24E-0GP | Visible LED, | APEM Inc | Q22P1CXXG24EDL vs Q14P2GXXG24E-0GP |
Q14P5ANXXG24E-0AG | Visible LED, | APEM Inc | Q22P1CXXG24EDL vs Q14P5ANXXG24E-0AG |
Q14R4ANXXG24-0EU | Visible LED, | APEM Inc | Q22P1CXXG24EDL vs Q14R4ANXXG24-0EU |
Q14P6AGKKG24 | Visible LED, | APEM Inc | Q22P1CXXG24EDL vs Q14P6AGKKG24 |
Q19F1CXXG24-097 | Visible LED, | APEM Inc | Q22P1CXXG24EDL vs Q19F1CXXG24-097 |
Q14P2CKKG24E | Single Color LED, Green, Diffused, PLASTIC PACKAGE-2 | APEM Inc | Q22P1CXXG24EDL vs Q14P2CKKG24E |