Q2010LT vs L6004F821 feature comparison

Q2010LT Teccor

Buy Now Datasheet

L6004F821 Teccor

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer TECCOR ELECTRONICS INC TECCOR ELECTRONICS INC
Part Package Code TO-220AB
Package Description FLANGE MOUNT, R-PSFM-T3
Pin Count 3
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.30.00.80 8541.30.00.80
Additional Feature HIGH RELIABILITY SENSITIVE GATE
Case Connection ISOLATED
Configuration SINGLE WITH BUILT-IN TRIGGER ELEMENT IN SERIES WITH GATE SINGLE
Critical Rate of Rise of Commutation Voltage-Min 4 V/us
Critical Rate of Rise of Off-State Voltage-Min 200 V/us
Holding Current-Max 60 mA
JEDEC-95 Code TO-220AB TO-202AB
JESD-30 Code R-PSFM-T3 R-PSFM-T3
JESD-609 Code e0
Leakage Current-Max 2 mA
Number of Elements 1 1
Number of Terminals 3 3
Operating Temperature-Max 125 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Qualification Status Not Qualified Not Qualified
RMS On-state Current-Max 10 A 4 A
Repetitive Peak Off-state Leakage Current-Max 50 µA
Repetitive Peak Off-state Voltage 200 V 600 V
Surface Mount NO NO
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position SINGLE SINGLE
Trigger Device Type TRIAC WITH INT TRIGGER 4 QUADRANT LOGIC LEVEL TRIAC
Base Number Matches 20 1

Compare Q2010LT with alternatives

Compare L6004F821 with alternatives