Q2008F41 vs Q2008LT feature comparison

Q2008F41 Teccor

Buy Now Datasheet

Q2008LT Loras Industries Inc

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer TECCOR ELECTRONICS INC LORAS INDUSTRIES INC
Part Package Code SFM
Package Description FLANGE MOUNT, R-PSFM-T3 FLANGE MOUNT, R-PSFM-T3
Pin Count 3
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.30.00.80 8541.30.00.80
Additional Feature HIGH RELIABILITY MAXIMUM BREAK-OVER VOLTAGE OF THE DIAC IS 45V
Case Connection MAIN TERMINAL 2 ISOLATED
Configuration SINGLE SINGLE WITH BUILT-IN TRIGGER ELEMENT IN SERIES WITH GATE
Critical Rate of Rise of Commutation Voltage-Min 3 V/us 3 V/us
Critical Rate of Rise of Off-State Voltage-Min 250 V/us 40 V/us
DC Gate Trigger Current-Max 25 mA
DC Gate Trigger Voltage-Max 2.5 V
Holding Current-Max 50 mA 60 mA
JEDEC-95 Code TO-202 TO-220AB
JESD-30 Code R-PSFM-T3 R-PSFM-T3
JESD-609 Code e0 e0
Leakage Current-Max 2 mA 2 mA
Number of Elements 1 1
Number of Terminals 3 3
Operating Temperature-Max 125 °C 110 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Qualification Status Not Qualified Not Qualified
RMS On-state Current-Max 8 A 8 A
Repetitive Peak Off-state Leakage Current-Max 50 µA 50 µA
Repetitive Peak Off-state Voltage 200 V 200 V
Surface Mount NO NO
Terminal Finish Tin/Lead (Sn/Pb) TIN LEAD
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position SINGLE SINGLE
Trigger Device Type 4 QUADRANT LOGIC LEVEL TRIAC TRIAC WITH INT TRIGGER
Base Number Matches 3 3

Compare Q2008F41 with alternatives

Compare Q2008LT with alternatives