Q2008F41 vs 934037820127 feature comparison

Q2008F41 Loras Industries Inc

Buy Now Datasheet

934037820127 NXP Semiconductors

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer LORAS INDUSTRIES INC NXP SEMICONDUCTORS
Package Description FLANGE MOUNT, R-PSFM-T3 FLANGE MOUNT, R-PSFM-T3
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.30.00.80 8541.30.00.80
Case Connection MAIN TERMINAL 2 ISOLATED
Configuration SINGLE SINGLE
Critical Rate of Rise of Commutation Voltage-Min 3 V/us
Critical Rate of Rise of Off-State Voltage-Min 40 V/us
DC Gate Trigger Current-Max 25 mA
DC Gate Trigger Voltage-Max 2.5 V
Holding Current-Max 50 mA
JEDEC-95 Code TO-202AB TO-220AB
JESD-30 Code R-PSFM-T3 R-PSFM-T3
JESD-609 Code e0
Leakage Current-Max 2 mA
Number of Elements 1 1
Number of Terminals 3 3
Operating Temperature-Max 110 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Qualification Status Not Qualified Not Qualified
RMS On-state Current-Max 8 A 8 A
Repetitive Peak Off-state Leakage Current-Max 50 µA
Repetitive Peak Off-state Voltage 200 V 600 V
Surface Mount NO NO
Terminal Finish TIN LEAD
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position SINGLE SINGLE
Trigger Device Type 4 QUADRANT LOGIC LEVEL TRIAC 4 QUADRANT LOGIC LEVEL TRIAC
Base Number Matches 3 2
Part Package Code TO-220AB
Pin Count 3
Peak Reflow Temperature (Cel) NOT SPECIFIED
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare 934037820127 with alternatives