Q19R6BXXG02-027 vs Q14F6AYKKG12E-022 feature comparison

Q19R6BXXG02-027 APEM Inc

Buy Now Datasheet

Q14F6AYKKG12E-022 APEM Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer APEM COMPONENTS INC APEM COMPONENTS INC
Reach Compliance Code compliant compliant
HTS Code 8541.40.20.00 8541.40.20.00
Color GREEN GREEN
Configuration SINGLE SINGLE
Forward Current-Max 0.02 A 0.02 A
Lens Type DIFFUSED DIFFUSED
Luminous Intensity-Nom 60 mcd 5 mcd
Mounting Feature RADIAL MOUNT RADIAL MOUNT
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 65 °C 65 °C
Operating Temperature-Min -30 °C -30 °C
Optoelectronic Device Type SINGLE COLOR LED SINGLE COLOR LED
Overall Height 5 mm 1.5 mm
Packing Method BULK BULK
Reverse Voltage-Max 5 V 5 V
Shape ROUND CYLINDRICAL
Surface Mount NO NO
Terminal Pitch 2.5 mm 2.5 mm
Base Number Matches 1 1

Compare Q19R6BXXG02-027 with alternatives

Compare Q14F6AYKKG12E-022 with alternatives