Q19P1CXXY220E vs Q12P2BXXY12 feature comparison

Q19P1CXXY220E APEM Inc

Buy Now Datasheet

Q12P2BXXY12 APEM Inc

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer APEM COMPONENTS INC APEM COMPONENTS INC
Package Description PLASTIC PACKAGE-2 PLASTIC PACKAGE-2
Reach Compliance Code compliant compliant
HTS Code 8541.40.20.00 8541.40.20.00
Additional Feature UL RECOGNIZED UL RECOGNIZED
Color YELLOW YELLOW
Configuration SINGLE SINGLE
Forward Current-Max 0.003 A 0.02 A
Lens Type DIFFUSED DIFFUSED
Luminous Intensity-Nom 50.0 mcd 50.0 mcd
Mounting Feature PANEL MOUNT RADIAL MOUNT
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Optoelectronic Device Type SINGLE COLOR LED SINGLE COLOR LED
Overall Height 4.75 mm 4.5 mm
Packing Method BULK BULK
Shape ROUND ROUND
Size 19 mm 12 mm
Surface Mount NO NO
Viewing Angle 60 deg 60 deg
Base Number Matches 1 1
Terminal Pitch 4 mm

Compare Q19P1CXXY220E with alternatives

Compare Q12P2BXXY12 with alternatives