Part Details for Q19P1CXXY220E by APEM Inc
Overview of Q19P1CXXY220E by APEM Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for Q19P1CXXY220E
Q19P1CXXY220E CAD Models
Q19P1CXXY220E Part Data Attributes
|
Q19P1CXXY220E
APEM Inc
Buy Now
Datasheet
|
Compare Parts:
Q19P1CXXY220E
APEM Inc
Single Color LED, Yellow, Diffused, 19mm, PLASTIC PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | APEM COMPONENTS INC | |
Package Description | PLASTIC PACKAGE-2 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Additional Feature | UL RECOGNIZED | |
Color | YELLOW | |
Configuration | SINGLE | |
Forward Current-Max | 0.003 A | |
Lens Type | DIFFUSED | |
Luminous Intensity-Nom | 50.0 mcd | |
Mounting Feature | PANEL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 4.75 mm | |
Packing Method | BULK | |
Shape | ROUND | |
Size | 19 mm | |
Surface Mount | NO | |
Viewing Angle | 60 deg |
Alternate Parts for Q19P1CXXY220E
This table gives cross-reference parts and alternative options found for Q19P1CXXY220E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of Q19P1CXXY220E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
Q19P7BKKY06E | Single Color LED, Yellow, Diffused, 19mm, PLASTIC PACKAGE-2 | APEM Inc | Q19P1CXXY220E vs Q19P7BKKY06E |
Q19P6CXXY12AE | Single Color LED, Yellow, Diffused, 19mm, PLASTIC PACKAGE-2 | APEM Inc | Q19P1CXXY220E vs Q19P6CXXY12AE |
Q19P1CKKY24E | Single Color LED, Yellow, Diffused, 19mm, PLASTIC PACKAGE-2 | APEM Inc | Q19P1CXXY220E vs Q19P1CKKY24E |
Q19P1CXXY24E | Single Color LED, Yellow, Diffused, 19mm, PLASTIC PACKAGE-2 | APEM Inc | Q19P1CXXY220E vs Q19P1CXXY24E |
Q12P2CXXY12 | Single Color LED, Yellow, Diffused, 12mm, PLASTIC PACKAGE-2 | APEM Inc | Q19P1CXXY220E vs Q12P2CXXY12 |
Q12P3CKKY12E | Single Color LED, Yellow, Diffused, 12mm, PLASTIC PACKAGE-2 | APEM Inc | Q19P1CXXY220E vs Q12P3CKKY12E |
Q12P1GKKY28 | Single Color LED, Yellow, Diffused, 12mm, PLASTIC PACKAGE-2 | APEM Inc | Q19P1CXXY220E vs Q12P1GKKY28 |
Q12P2CKKY24E | Single Color LED, Yellow, Diffused, 12mm, PLASTIC PACKAGE-2 | APEM Inc | Q19P1CXXY220E vs Q12P2CKKY24E |
Q19P2BXXY24E | Single Color LED, Yellow, Diffused, 19mm, PLASTIC PACKAGE-2 | APEM Inc | Q19P1CXXY220E vs Q19P2BXXY24E |
Q19P3GKKY06E | Single Color LED, Yellow, Diffused, 19mm, PLASTIC PACKAGE-2 | APEM Inc | Q19P1CXXY220E vs Q19P3GKKY06E |