Q18.9990-JXS32P4-S-30/50-AEC
vs
Q18.999-JXS32P4-S-30/50-T2-HMR
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
JAUCH QUARTZ GMBH
JAUCH QUARTZ GMBH
Package Description
SMD, 4 PIN
SMD, 4 PIN
Reach Compliance Code
compliant
compliant
HTS Code
8541.60.00.50
8541.60.00.50
Category CO2 Kg
3.96
Compliance Temperature Grade
Commercial Extended: -20C to +70C
Candidate List Date
2011-12-19
Conflict Mineral Status
DRC Conflict Free
Conflict Mineral Status Source
CMRT V6.01
Qualifications
AEC-Q200
Additional Feature
AEC-Q200; AT-CUT; TR, 7 INCH
AEC-Q200; AT-CUT
Aging
3 PPM/FIRST YEAR
3 PPM/FIRST YEAR
Crystal/Resonator Type
SERIES - FUNDAMENTAL
SERIES - FUNDAMENTAL
Drive Level
10 µW
10 µW
Frequency Stability
0.005%
0.005%
Frequency Tolerance
30 ppm
30 ppm
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Operating Frequency-Nom
18.999 MHz
18.999 MHz
Operating Temperature-Max
70 °C
105 °C
Operating Temperature-Min
-20 °C
-40 °C
Physical Dimension
L3.2XB2.5XH0.7 (mm)/L0.126XB0.098XH0.028 (inch)
3.2mm x 2.5mm x 0.7mm
Series Resistance
40 Ω
40 Ω
Surface Mount
YES
YES
Base Number Matches
2
2
Rohs Code
No
Compare Q18.9990-JXS32P4-S-30/50-AEC with alternatives
Compare Q18.999-JXS32P4-S-30/50-T2-HMR with alternatives