Datasheets
Q18.9990-JXS32P4-S-30/50-AEC by: Jauch Quartz America

Series - Fundamental Quartz Crystal,

Part Details for Q18.9990-JXS32P4-S-30/50-AEC by Jauch Quartz America

Overview of Q18.9990-JXS32P4-S-30/50-AEC by Jauch Quartz America

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

Available Datasheets

Part # Manufacturer Description Datasheet
SSM6J808R Toshiba Electronic Devices & Storage Corporation MOSFET, P-ch, -40 V, -7 A, 0.035 Ohm@10V, TSOP6F, AEC-Q101
SSM6K819R Toshiba Electronic Devices & Storage Corporation MOSFET, N-ch, 100 V, 10 A, 0.0258 Ohm@10V, TSOP6F, AEC-Q101
SSM6K809R Toshiba Electronic Devices & Storage Corporation MOSFET, N-ch, 60 V, 6.0 A, 0.036 Ohm@10V, TSOP6F, AEC-Q101

Part Details for Q18.9990-JXS32P4-S-30/50-AEC

Q18.9990-JXS32P4-S-30/50-AEC CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

Q18.9990-JXS32P4-S-30/50-AEC Part Data Attributes

Q18.9990-JXS32P4-S-30/50-AEC Jauch Quartz America
Buy Now Datasheet
Compare Parts:
Q18.9990-JXS32P4-S-30/50-AEC Jauch Quartz America Series - Fundamental Quartz Crystal,
Part Life Cycle Code Active
Ihs Manufacturer JAUCH QUARTZ GMBH
Package Description SMD, 4 PIN
Reach Compliance Code compliant
HTS Code 8541.60.00.50
Additional Feature AEC-Q200; AT-CUT; TR, 7 INCH
Aging 3 PPM/FIRST YEAR
Crystal/Resonator Type SERIES - FUNDAMENTAL
Drive Level 10 µW
Frequency Stability 0.005%
Frequency Tolerance 30 ppm
Mounting Feature SURFACE MOUNT
Operating Frequency-Nom 18.999 MHz
Operating Temperature-Max 70 °C
Operating Temperature-Min -20 °C
Physical Dimension L3.2XB2.5XH0.7 (mm)/L0.126XB0.098XH0.028 (inch)
Series Resistance 40 Ω
Surface Mount YES

Alternate Parts for Q18.9990-JXS32P4-S-30/50-AEC

This table gives cross-reference parts and alternative options found for Q18.9990-JXS32P4-S-30/50-AEC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of Q18.9990-JXS32P4-S-30/50-AEC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Manufacturer Composite Price Description Compare
Q18.999-JXS32P4-S-30/50-T3-HMR-LF Jauch Quartz America Check for Price Series - Fundamental Quartz Crystal, 18.999MHz Nom, SMD, 4 PIN Q18.9990-JXS32P4-S-30/50-AEC vs Q18.999-JXS32P4-S-30/50-T3-HMR-LF
Q18.999-JXS32P4-S-30/50-T1-AEC Jauch Quartz America Check for Price Series - Fundamental Quartz Crystal, 18.999MHz Nom, SMD, 4 PIN Q18.9990-JXS32P4-S-30/50-AEC vs Q18.999-JXS32P4-S-30/50-T1-AEC
Q18.999-JXS32P4-S-30/50-T1-HMR Jauch Quartz America Check for Price Series - Fundamental Quartz Crystal, 18.999MHz Nom, SMD, 4 PIN Q18.9990-JXS32P4-S-30/50-AEC vs Q18.999-JXS32P4-S-30/50-T1-HMR
Q18.999-JXS32P4-S-30/50-T2-AEC Jauch Quartz America Check for Price Series - Fundamental Quartz Crystal, 18.999MHz Nom, SMD, 4 PIN Q18.9990-JXS32P4-S-30/50-AEC vs Q18.999-JXS32P4-S-30/50-T2-AEC
Q18.999-JXS32P4-S-30/50-T2-HMR Jauch Quartz America Check for Price Series - Fundamental Quartz Crystal, 18.999MHz Nom, SMD, 4 PIN Q18.9990-JXS32P4-S-30/50-AEC vs Q18.999-JXS32P4-S-30/50-T2-HMR
Q18.999-JXS32P4-S-30/50-T1-AEC-LF Jauch Quartz America Check for Price Series - Fundamental Quartz Crystal, 18.999MHz Nom, SMD, 4 PIN Q18.9990-JXS32P4-S-30/50-AEC vs Q18.999-JXS32P4-S-30/50-T1-AEC-LF
Q18.999-JXS32P4-S-30/50-T2-AEC-LF Jauch Quartz America Check for Price Series - Fundamental Quartz Crystal, 18.999MHz Nom, SMD, 4 PIN Q18.9990-JXS32P4-S-30/50-AEC vs Q18.999-JXS32P4-S-30/50-T2-AEC-LF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for Q18.9990-JXS32P4-S-30/50-AEC by Jauch Quartz America.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: Q18.9990-JXS32P4-S-30/50-... by Jauch Quartz America

Select Manufacturer
Which Manufacturer of Q18.9990-JXS32P4-S-30/50-... would you like to use for your alert(s)?
  • Please alert me when Q18.9990-JXS32P4-S-30/50-... inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for Q18.9990-JXS32P4-S-30/50-... alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for Q18.9990-JXS32P4-S-30/50-... to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for Q18.9990-JXS32P4-S-30/50-... alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for Q18.9990-JXS32P4-S-30/50-....
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare Q18.9990-JXS32P4-S-30/50-AEC by Jauch Quartz America

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: