Q16PP5AUXXGY220E-3SB vs Q16P1GKKGY110E-3PB feature comparison

Q16PP5AUXXGY220E-3SB APEM Inc

Buy Now Datasheet

Q16P1GKKGY110E-3PB APEM Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer APEM COMPONENTS INC APEM COMPONENTS INC
Reach Compliance Code compliant compliant
HTS Code 8541.40.20.00 8541.40.20.00
Additional Feature UL RECOGNIZED UL RECOGNIZED
Color YELLOW/GREEN YELLOW/GREEN
Configuration COMMON BIPOLAR TERMINAL, 2 ELEMENTS COMMON BIPOLAR TERMINAL, 2 ELEMENTS
Forward Current-Max 0.003 A 0.006 A
Lens Type DIFFUSED DIFFUSED
Mounting Feature PANEL MOUNT PANEL MOUNT
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Optoelectronic Device Type DUAL COLOR LED DUAL COLOR LED
Overall Height 4.75 mm 4.75 mm
Packing Method BULK BULK
Shape ROUND ROUND
Surface Mount NO NO
Base Number Matches 1 1
Viewing Angle 100 deg

Compare Q16PP5AUXXGY220E-3SB with alternatives

Compare Q16P1GKKGY110E-3PB with alternatives