Q16FP7AUZZRYG28E
vs
Q16FP5GPZZRYG06-022
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
APEM COMPONENTS INC
APEM COMPONENTS INC
Reach Compliance Code
compliant
compliant
HTS Code
8541.40.20.00
8541.40.20.00
Additional Feature
UL RECOGNIZED
UL RECOGNIZED
Color
RED/YELLOW/GREEN
RED/YELLOW/GREEN
Configuration
COMMON CATHODE, 2 ELEMENTS
COMMON CATHODE, 2 ELEMENTS
Forward Current-Max
0.02 A
0.02 A
Lens Type
DIFFUSED
DIFFUSED
Luminous Intensity-Nom
15.0/30.0 mcd
15.0/30.0 mcd
Mounting Feature
PANEL MOUNT
PANEL MOUNT
Number of Functions
1
1
Number of Terminals
3
3
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Optoelectronic Device Type
TRIPLE COLOR LED
TRIPLE COLOR LED
Overall Height
2 mm
2 mm
Packing Method
BULK
BULK
Shape
CYLINDRICAL
CYLINDRICAL
Surface Mount
NO
NO
Viewing Angle
100 deg
Base Number Matches
1
1
Compare Q16FP7AUZZRYG28E with alternatives
Compare Q16FP5GPZZRYG06-022 with alternatives