Q16FP7AUZZRYG28E vs Q16FP3BPXXRYG220E-3AH feature comparison

Q16FP7AUZZRYG28E APEM Inc

Buy Now Datasheet

Q16FP3BPXXRYG220E-3AH APEM Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer APEM COMPONENTS INC APEM COMPONENTS INC
Reach Compliance Code compliant compliant
HTS Code 8541.40.20.00 8541.40.20.00
Additional Feature UL RECOGNIZED UL RECOGNIZED
Color RED/YELLOW/GREEN RED/YELLOW/GREEN
Configuration COMMON CATHODE, 2 ELEMENTS COMMON CATHODE, 2 ELEMENTS
Forward Current-Max 0.02 A 0.003 A
Lens Type DIFFUSED DIFFUSED
Luminous Intensity-Nom 15.0/30.0 mcd 15.0/30.0 mcd
Mounting Feature PANEL MOUNT PANEL MOUNT
Number of Functions 1 1
Number of Terminals 3 3
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Optoelectronic Device Type TRIPLE COLOR LED TRIPLE COLOR LED
Overall Height 2 mm 2 mm
Packing Method BULK BULK
Shape CYLINDRICAL CYLINDRICAL
Surface Mount NO NO
Viewing Angle 100 deg
Base Number Matches 1 1

Compare Q16FP7AUZZRYG28E with alternatives

Compare Q16FP3BPXXRYG220E-3AH with alternatives