Q16FP2CPKKR28E-0UB vs Q16FP2CPXXR28AE-0SB feature comparison

Q16FP2CPKKR28E-0UB APEM Inc

Buy Now Datasheet

Q16FP2CPXXR28AE-0SB APEM Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer APEM COMPONENTS INC APEM COMPONENTS INC
Reach Compliance Code compliant compliant
HTS Code 8541.40.20.00 8541.40.20.00
Additional Feature UL RECOGNIZED UL RECOGNIZED
Color HIGH EFFICIENCY RED HIGH EFFICIENCY RED
Configuration SINGLE SINGLE
Forward Current-Max 0.02 A 0.02 A
Lens Type DIFFUSED DIFFUSED
Luminous Intensity-Nom 10 mcd 10 mcd
Mounting Feature RADIAL MOUNT RADIAL MOUNT
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Optoelectronic Device Type SINGLE COLOR LED SINGLE COLOR LED
Overall Height 2 mm 2 mm
Packing Method BULK BULK
Shape CYLINDRICAL CYLINDRICAL
Surface Mount NO NO
Terminal Pitch 2.5 mm 2.5 mm
Viewing Angle 100 deg 100 deg
Base Number Matches 1 1

Compare Q16FP2CPKKR28E-0UB with alternatives

Compare Q16FP2CPXXR28AE-0SB with alternatives