Part Details for Q16FP2CPKKR28E-0UB by APEM Inc
Overview of Q16FP2CPKKR28E-0UB by APEM Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for Q16FP2CPKKR28E-0UB
Q16FP2CPKKR28E-0UB CAD Models
Q16FP2CPKKR28E-0UB Part Data Attributes
|
Q16FP2CPKKR28E-0UB
APEM Inc
Buy Now
Datasheet
|
Compare Parts:
Q16FP2CPKKR28E-0UB
APEM Inc
Visible LED,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | APEM COMPONENTS INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Additional Feature | UL RECOGNIZED | |
Color | HIGH EFFICIENCY RED | |
Configuration | SINGLE | |
Forward Current-Max | 0.02 A | |
Lens Type | DIFFUSED | |
Luminous Intensity-Nom | 10 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 2 mm | |
Packing Method | BULK | |
Shape | CYLINDRICAL | |
Surface Mount | NO | |
Terminal Pitch | 2.5 mm | |
Viewing Angle | 100 deg |
Alternate Parts for Q16FP2CPKKR28E-0UB
This table gives cross-reference parts and alternative options found for Q16FP2CPKKR28E-0UB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of Q16FP2CPKKR28E-0UB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
Q16FP2CPXXR28E-0AJ | Visible LED, | APEM Inc | Q16FP2CPKKR28E-0UB vs Q16FP2CPXXR28E-0AJ |
Q16FP2CPXXR110-0ST | Visible LED, | APEM Inc | Q16FP2CPKKR28E-0UB vs Q16FP2CPXXR110-0ST |
Q16FP2CPXXR28-018 | Visible LED, | APEM Inc | Q16FP2CPKKR28E-0UB vs Q16FP2CPXXR28-018 |
Q16FP2CPXXR28A-0AH | Visible LED, | APEM Inc | Q16FP2CPKKR28E-0UB vs Q16FP2CPXXR28A-0AH |
Q16FP2CPXXR220-3SB | Visible LED, | APEM Inc | Q16FP2CPKKR28E-0UB vs Q16FP2CPXXR220-3SB |
Q16FP2CPXXR12E-097 | Visible LED, | APEM Inc | Q16FP2CPKKR28E-0UB vs Q16FP2CPXXR12E-097 |
Q16FP2CPXXR06E-0EU | Visible LED, | APEM Inc | Q16FP2CPKKR28E-0UB vs Q16FP2CPXXR06E-0EU |
Q16FP2CPKKR24A-022 | Visible LED, | APEM Inc | Q16FP2CPKKR28E-0UB vs Q16FP2CPKKR24A-022 |
Q16FP2CPXXR12AE-0AG | Visible LED, | APEM Inc | Q16FP2CPKKR28E-0UB vs Q16FP2CPXXR12AE-0AG |
Q16FP2CPXXR24-0AJ | Visible LED, | APEM Inc | Q16FP2CPKKR28E-0UB vs Q16FP2CPXXR24-0AJ |