Q14P1CXXR12
vs
Q16F3CKKR12
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
APEM COMPONENTS INC
APEM COMPONENTS INC
Package Description
PLASTIC PACKAGE-3
PLASTIC PACKAGE-3
Reach Compliance Code
compliant
compliant
HTS Code
8541.40.20.00
8541.40.20.00
Samacsys Manufacturer
Apem
Color
HIGH EFFICIENCY RED
HIGH EFFICIENCY RED
Configuration
SINGLE
SINGLE
Forward Current-Max
0.02 A
0.02 A
Lens Type
DIFFUSED
DIFFUSED
Luminous Intensity-Nom
80.0 mcd
10 mcd
Mounting Feature
PANEL MOUNT
PANEL MOUNT
Number of Functions
1
1
Number of Terminals
2
2
Optoelectronic Device Type
SINGLE COLOR LED
SINGLE COLOR LED
Overall Height
4.75 mm
2 mm
Packing Method
BULK
BULK
Reverse Voltage-Max
5 V
5 V
Shape
ROUND
CYLINDRICAL
Surface Mount
NO
NO
Terminal Finish
NOT SPECIFIED
Base Number Matches
1
1
Operating Temperature-Max
65 °C
Operating Temperature-Min
-30 °C
Viewing Angle
100 deg
Compare Q14P1CXXR12 with alternatives
Compare Q16F3CKKR12 with alternatives