Q16F3CKKR12 vs Q16F3CXXR12 feature comparison

Q16F3CKKR12 APEM Inc

Buy Now Datasheet

Q16F3CXXR12 APEM Inc

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer APEM COMPONENTS INC APEM COMPONENTS INC
Package Description PLASTIC PACKAGE-3 PLASTIC PACKAGE-3
Reach Compliance Code compliant compliant
HTS Code 8541.40.20.00 8541.40.20.00
Color HIGH EFFICIENCY RED HIGH EFFICIENCY RED
Configuration SINGLE SINGLE
Forward Current-Max 0.02 A 0.02 A
Lens Type DIFFUSED DIFFUSED
Luminous Intensity-Nom 10 mcd 10 mcd
Mounting Feature PANEL MOUNT PANEL MOUNT
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 65 °C 65 °C
Operating Temperature-Min -30 °C -30 °C
Optoelectronic Device Type SINGLE COLOR LED SINGLE COLOR LED
Overall Height 2 mm 2 mm
Packing Method BULK BULK
Reverse Voltage-Max 5 V 5 V
Shape CYLINDRICAL CYLINDRICAL
Surface Mount NO NO
Viewing Angle 100 deg 100 deg
Base Number Matches 1 1

Compare Q16F3CKKR12 with alternatives

Compare Q16F3CXXR12 with alternatives