Q14F3AYXXY24E-0UB vs PT301TY4-14V-T feature comparison

Q14F3AYXXY24E-0UB APEM Inc

Buy Now Datasheet

PT301TY4-14V-T LEDtronics Inc

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer APEM COMPONENTS INC LEDTRONICS INC
Reach Compliance Code compliant unknown
HTS Code 8541.40.20.00 8541.40.20.00
Color YELLOW YELLOW
Configuration SINGLE SINGLE
Forward Current-Max 0.02 A
Lens Type DIFFUSED DIFFUSED
Luminous Intensity-Nom 4.0 mcd
Mounting Feature PANEL MOUNT PANEL MOUNT
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 65 °C
Operating Temperature-Min -30 °C
Optoelectronic Device Type SINGLE COLOR LED SINGLE COLOR LED
Overall Height 1.5 mm 15.5 mm
Packing Method BULK BULK
Reverse Voltage-Max 5 V
Shape CYLINDRICAL ROUND
Surface Mount NO NO
Base Number Matches 1 1
Color@Wavelength Yellow
Terminal Pitch 2.6 mm

Compare Q14F3AYXXY24E-0UB with alternatives

Compare PT301TY4-14V-T with alternatives