PT301TY4-14V-T vs Q14F4ANXXY24AE-097 feature comparison

PT301TY4-14V-T LEDtronics Inc

Buy Now Datasheet

Q14F4ANXXY24AE-097 APEM Inc

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer LEDTRONICS INC APEM COMPONENTS INC
Reach Compliance Code unknown compliant
HTS Code 8541.40.20.00 8541.40.20.00
Color YELLOW YELLOW
Color@Wavelength Yellow
Configuration SINGLE SINGLE
Lens Type DIFFUSED DIFFUSED
Mounting Feature PANEL MOUNT RADIAL MOUNT
Number of Functions 1 1
Number of Terminals 2 2
Optoelectronic Device Type SINGLE COLOR LED SINGLE COLOR LED
Overall Height 15.5 mm 1.5 mm
Packing Method BULK BULK
Shape ROUND CYLINDRICAL
Surface Mount NO NO
Terminal Pitch 2.6 mm 2.5 mm
Base Number Matches 1 1
Rohs Code Yes
Forward Current-Max 0.02 A
Luminous Intensity-Nom 4.0 mcd
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Reverse Voltage-Max 5 V

Compare PT301TY4-14V-T with alternatives

Compare Q14F4ANXXY24AE-097 with alternatives