Q14F2GKKY24
vs
Q14F1ANXXY24-098
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
APEM COMPONENTS INC
APEM COMPONENTS INC
Package Description
PLASTIC PACKAGE-2
Reach Compliance Code
compliant
compliant
HTS Code
8541.40.20.00
8541.40.20.00
Color
YELLOW
YELLOW
Configuration
SINGLE
SINGLE
Forward Current-Max
0.02 A
0.02 A
Lens Type
DIFFUSED
DIFFUSED
Luminous Intensity-Nom
4 mcd
4.0 mcd
Mounting Feature
RADIAL MOUNT
PANEL MOUNT
Number of Functions
1
1
Number of Terminals
2
2
Operating Temperature-Max
65 °C
65 °C
Operating Temperature-Min
-30 °C
-30 °C
Optoelectronic Device Type
SINGLE COLOR LED
SINGLE COLOR LED
Overall Height
1.5 mm
1.5 mm
Packing Method
BULK
BULK
Reverse Voltage-Max
5 V
5 V
Shape
CYLINDRICAL
CYLINDRICAL
Surface Mount
NO
NO
Terminal Finish
NOT SPECIFIED
Terminal Pitch
2.5 mm
Base Number Matches
1
1
Compare Q14F2GKKY24 with alternatives
Compare Q14F1ANXXY24-098 with alternatives