Q-40.000000M-HC49H-3-50-10-I-10-TR vs Q-40.000000M-HC49J-3-50-10-F-10-TR feature comparison

Q-40.000000M-HC49H-3-50-10-I-10-TR auris GmbH

Buy Now Datasheet

Q-40.000000M-HC49J-3-50-10-F-10-TR auris GmbH

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Contact Manufacturer Obsolete
Ihs Manufacturer AURIS GMBH AURIS GMBH
Package Description ROHS COMPLIANT, SMD, 2 PIN ROHS COMPLIANT, SMD, 2 PIN
Reach Compliance Code unknown unknown
HTS Code 8541.60.00.60 8541.60.00.60
Additional Feature TAPE AND REEL TAPE AND REEL
Aging 5 PPM/YEAR 5 PPM/YEAR
Crystal/Resonator Type PARALLEL - 3RD OVERTONE PARALLEL - 3RD OVERTONE
Drive Level 10 µW 10 µW
Frequency Stability 0.001% 0.001%
Frequency Tolerance 50 ppm 50 ppm
Load Capacitance 10 pF 10 pF
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Operating Frequency-Nom 40 MHz 40 MHz
Operating Temperature-Max 50 °C 105 °C
Operating Temperature-Min -10 °C -40 °C
Physical Dimension L13.2XB4.9XH5.1 (mm)/L0.52XB0.193XH0.201 (inch) L13.2XB4.9XH5.1 (mm)/L0.52XB0.193XH0.201 (inch)
Series Resistance 70 Ω 70 Ω
Surface Mount YES YES
Base Number Matches 1 1

Compare Q-40.000000M-HC49H-3-50-10-I-10-TR with alternatives

Compare Q-40.000000M-HC49J-3-50-10-F-10-TR with alternatives