Q-40.000000M-HC49H-3-50-10-I-10-TR
vs
Q-40.000000M-HC49J-3-50-10-B-10-TR
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Contact Manufacturer
Obsolete
Ihs Manufacturer
AURIS GMBH
AURIS GMBH
Package Description
ROHS COMPLIANT, SMD, 2 PIN
ROHS COMPLIANT, SMD, 2 PIN
Reach Compliance Code
unknown
unknown
HTS Code
8541.60.00.60
8541.60.00.60
Additional Feature
TAPE AND REEL
TAPE AND REEL
Aging
5 PPM/YEAR
5 PPM/YEAR
Crystal/Resonator Type
PARALLEL - 3RD OVERTONE
PARALLEL - 3RD OVERTONE
Drive Level
10 µW
10 µW
Frequency Stability
0.001%
0.001%
Frequency Tolerance
50 ppm
50 ppm
Load Capacitance
10 pF
10 pF
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Operating Frequency-Nom
40 MHz
40 MHz
Operating Temperature-Max
50 °C
60 °C
Operating Temperature-Min
-10 °C
-10 °C
Physical Dimension
L13.2XB4.9XH5.1 (mm)/L0.52XB0.193XH0.201 (inch)
L13.2XB4.9XH5.1 (mm)/L0.52XB0.193XH0.201 (inch)
Series Resistance
70 Ω
70 Ω
Surface Mount
YES
YES
Base Number Matches
1
1
Compare Q-40.000000M-HC49H-3-50-10-I-10-TR with alternatives
Compare Q-40.000000M-HC49J-3-50-10-B-10-TR with alternatives