PZU3.0B
vs
CMDZ3V0BK
feature comparison
All Stats
Differences Only
Rohs Code
Yes
No
Part Life Cycle Code
Active
Active
Ihs Manufacturer
NEXPERIA
CENTRAL SEMICONDUCTOR CORP
Package Description
R-PDSO-F2
R-PDSO-G2
Reach Compliance Code
compliant
not_compliant
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.50
8541.10.00.50
Date Of Intro
2017-02-01
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
ZENER DIODE
ZENER DIODE
JESD-30 Code
R-PDSO-F2
R-PDSO-G2
JESD-609 Code
e3
e0
Moisture Sensitivity Level
1
Number of Elements
1
1
Number of Terminals
2
2
Operating Temperature-Max
150 °C
150 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Polarity
UNIDIRECTIONAL
UNIDIRECTIONAL
Power Dissipation-Max
0.31 W
0.25 W
Reference Standard
AEC-Q101; IEC-60134
Reference Voltage-Nom
3 V
3 V
Surface Mount
YES
YES
Technology
ZENER
ZENER
Terminal Finish
TIN
TIN LEAD
Terminal Form
FLAT
GULL WING
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Voltage Tol-Max
5%
5%
Working Test Current
5 mA
5 mA
Base Number Matches
3
1
Pbfree Code
No
Pin Count
2
Dynamic Impedance-Max
95 Ω
Knee Impedance-Max
600 Ω
Operating Temperature-Min
-65 °C
Qualification Status
Not Qualified
Reverse Current-Max
10 µA
Voltage Temp Coeff-Max
Compare PZU3.0B with alternatives
Compare CMDZ3V0BK with alternatives