PZ5032I10BC-S vs PZ5032-7BC-S feature comparison

PZ5032I10BC-S AMD Xilinx

Buy Now Datasheet

PZ5032-7BC-S NXP Semiconductors

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer XILINX INC NXP SEMICONDUCTORS
Part Package Code QFP
Package Description 10 X 10 MM, 1 MM HEIGHT, PLASTIC, TQFP-44 TQFP,
Pin Count 44
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature 32 MACROCELLS
Clock Frequency-Max 59 MHz 80 MHz
In-System Programmable NO
JESD-30 Code S-PQFP-G44 S-PQFP-G44
JTAG BST NO
Length 10 mm 10 mm
Moisture Sensitivity Level 3
Number of Dedicated Inputs 2 2
Number of I/O Lines 32 32
Number of Macro Cells 32
Number of Terminals 44 44
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C
Organization 2 DEDICATED INPUTS, 32 I/O 2 DEDICATED INPUTS, 32 I/O
Output Function MACROCELL MACROCELL
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TQFP TQFP
Package Equivalence Code TQFP44,.47SQ,32
Package Shape SQUARE SQUARE
Package Style FLATPACK, THIN PROFILE FLATPACK, THIN PROFILE
Packing Method TRAY
Peak Reflow Temperature (Cel) 240
Programmable Logic Type EE PLD EE PLD
Propagation Delay 12.5 ns 12.5 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.2 mm 1.2 mm
Supply Voltage-Max 5.5 V 5.25 V
Supply Voltage-Min 4.5 V 4.75 V
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL COMMERCIAL
Terminal Form GULL WING GULL WING
Terminal Pitch 0.8 mm 0.8 mm
Terminal Position QUAD QUAD
Time@Peak Reflow Temperature-Max (s) 30
Width 10 mm 10 mm
Base Number Matches 3 3

Compare PZ5032I10BC-S with alternatives

Compare PZ5032-7BC-S with alternatives