PZ5032-7BC-S
vs
PZ5032-7BC
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Transferred
Transferred
Ihs Manufacturer
NXP SEMICONDUCTORS
PHILIPS SEMICONDUCTORS
Package Description
TQFP,
QFP, TQFP44,.47SQ,32
Reach Compliance Code
unknown
unknown
HTS Code
8542.39.00.01
8542.39.00.01
Clock Frequency-Max
80 MHz
JESD-30 Code
S-PQFP-G44
S-PQFP-G44
Length
10 mm
Number of Dedicated Inputs
2
Number of I/O Lines
32
Number of Terminals
44
44
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
Organization
2 DEDICATED INPUTS, 32 I/O
Output Function
MACROCELL
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TQFP
QFP
Package Shape
SQUARE
SQUARE
Package Style
FLATPACK, THIN PROFILE
FLATPACK
Programmable Logic Type
EE PLD
EE PLD
Propagation Delay
12.5 ns
10 ns
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.2 mm
Supply Voltage-Max
5.25 V
Supply Voltage-Min
4.75 V
Supply Voltage-Nom
5 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
COMMERCIAL
COMMERCIAL
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.8 mm
0.8 mm
Terminal Position
QUAD
QUAD
Width
10 mm
Base Number Matches
3
3
Rohs Code
No
Additional Feature
NO
In-System Programmable
NO
JESD-609 Code
e0
JTAG BST
NO
Number of Macro Cells
32
Package Equivalence Code
TQFP44,.47SQ,32
Terminal Finish
Tin/Lead (Sn/Pb)
Compare PZ5032-7BC-S with alternatives