PYBJ3-D24-S5-M vs SUS32405C-G feature comparison

PYBJ3-D24-S5-M CUI Inc

Buy Now Datasheet

SUS32405C-G Cosel USA Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer CUI INC COSEL CO LTD
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
Date Of Intro 2020-08-01
Samacsys Manufacturer CUI Inc. Cosel
Analog IC - Other Type DC-DC REGULATED POWER SUPPLY MODULE DC-DC REGULATED POWER SUPPLY MODULE
Approvals CE, EN
Efficiency (Main Output) 77%
Input Voltage-Max 36 V 36 V
Input Voltage-Min 9 V 18 V
Input Voltage-Nom 24 V 24 V
JESD-30 Code R-XDMA-G6 R-XDMA-T6
Length 25 mm 24 mm
Line Regulation-Max 0.5%
Load Regulation-Max 1%
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 6 6
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Output Current-Max 0.6 A
Output Voltage-Max 5.25 V 5.25 V
Output Voltage-Min 4.75 V 4.75 V
Output Voltage-Nom 5 V 5 V
Package Body Material UNSPECIFIED UNSPECIFIED
Package Code DMA DMA
Package Shape RECTANGULAR RECTANGULAR
Package Style MICROELECTRONIC ASSEMBLY MICROELECTRONIC ASSEMBLY
Peak Reflow Temperature (Cel) NOT SPECIFIED NOT SPECIFIED
Protections OVER CURRENT, OVER VOLTAGE, SHORT CIRCUIT PROTECTION
Ripple Voltage (Main Out) 0.03535 Vrms
Seated Height-Max 7.3 mm 7 mm
Surface Mount YES NO
Technology HYBRID HYBRID
Terminal Form GULL WING THROUGH-HOLE
Terminal Pitch 2.54 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED NOT SPECIFIED
Total Power Output-Max 3 W 3 W
Trim/Adjustable Output YES YES
Width 15.6 mm 15.1 mm
Base Number Matches 1 1
Pbfree Code Yes
Part Package Code DIP
Package Description ,
Pin Count 6

Compare PYBJ3-D24-S5-M with alternatives

Compare SUS32405C-G with alternatives