PYBE20-Q24-S15-DIN
vs
VI-RC623Z-MWWXH1-CC
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
No
Part Life Cycle Code
Not Recommended
Active
Ihs Manufacturer
CUI INC
VICOR CORP
Package Description
DFM,
,
Reach Compliance Code
not_compliant
not_compliant
ECCN Code
EAR99
EAR99
Date Of Intro
2019-05-18
2017-11-21
Samacsys Manufacturer
CUI Inc.
Analog IC - Other Type
DC-DC REGULATED POWER SUPPLY MODULE
DC-DC REGULATED POWER SUPPLY MODULE
Approvals
CE, EN, UL
CE, TUV, UL, VDE, CSA, IEC
Efficiency (Main Output)
90%
Input Voltage-Max
36 V
400 V
Input Voltage-Min
9 V
200 V
Input Voltage-Nom
24 V
300 V
JESD-30 Code
R-XXMA-X
R-XXMA-X20
Length
76 mm
219.2 mm
Line Regulation-Max
0.5%
0.2%
Load Regulation-Max
1%
0.2%
Number of Functions
1
1
Number of Outputs
1
3
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Current-Max
1.333 A
Output Voltage-Max
15.5 V
16.5 V
Output Voltage-Min
13.5 V
13.5 V
Output Voltage-Nom
15 V
15 V
Package Body Material
UNSPECIFIED
UNSPECIFIED
Package Code
XMA
XMA
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
MICROELECTRONIC ASSEMBLY
MICROELECTRONIC ASSEMBLY
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Protections
OVER VOLTGAE; OVER CURRENT; SHORT CIRCUIT
OUTPUT OVER VOLTAGE
Ripple Voltage (Main Out)
0.03535 Vrms
Surface Mount
NO
NO
Switching Frequency-Max
270 kHz
Technology
HYBRID
HYBRID
Temperature Grade
INDUSTRIAL
Terminal Form
UNSPECIFIED
UNSPECIFIED
Terminal Position
UNSPECIFIED
UNSPECIFIED
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Total Power Output-Max
20 W
230 W
Trim/Adjustable Output
YES
YES
Warm-up Time
0.01 s
Width
31.5 mm
187.45 mm
Base Number Matches
1
1
Number of Terminals
20
Seated Height-Max
34.8 mm
Compare PYBE20-Q24-S15-DIN with alternatives
Compare VI-RC623Z-MWWXH1-CC with alternatives