PYBE20-Q24-S15-DIN
Description: 15 Vdc, 1.333 A, 20 W, 9 ~ 36 Vdc Input Range

Overview of PYBE20-Q24-S15-DIN by CUI Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
CS-DNPDM6MMX2-006 Amphenol Cables on Demand Amphenol CS-DNPDM6MMX2-006 Premium 6-pin Mini-DIN 6 (MD6) Cable - Mini-DIN 6 Male to Mini-DIN 6 Male 6ft
BPBS8B21P3LF Amphenol Communications Solutions Din Accessory Cover
65195-001LF Amphenol Communications Solutions Din Accessory Latching Lock

Price & Stock for PYBE20-Q24-S15-DIN by CUI Inc

Part # Manufacturer Description Stock Price Buy
DISTI # PYBE20-Q24-S15-DIN-ND
DigiKey DC/DC DIN RAIL SUPPLY 15V 20W Min Qty: 1 Lead time: 18 Weeks Container: Tray 21
In Stock
  • 1 $32.4000
  • 5 $30.5400
$30.5400 / $32.4000 Buy Now
Onlinecomponents.com   RoHS: Compliant Alternative Product Available
  • 0 $0
$0 Buy Now

CAD Models for PYBE20-Q24-S15-DIN by CUI Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for PYBE20-Q24-S15-DIN by CUI Inc

PYBE20-Q24-S15-DIN
CUI Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Not Recommended
Ihs Manufacturer
CUI INC
Package Description
DFM,
Reach Compliance Code
not_compliant
ECCN Code
EAR99
Date Of Intro
2019-05-18
Samacsys Manufacturer
CUI Inc.
Analog IC - Other Type
DC-DC REGULATED POWER SUPPLY MODULE
Approvals
CE, EN, UL
Efficiency (Main Output)
90%
Input Voltage-Max
36 V
Input Voltage-Min
9 V
Input Voltage-Nom
24 V
JESD-30 Code
R-XXMA-X
Length
76 mm
Line Regulation-Max
0.5%
Load Regulation-Max
1%
Number of Functions
1
Number of Outputs
1
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Current-Max
1.333 A
Output Voltage-Max
15.5 V
Output Voltage-Min
13.5 V
Output Voltage-Nom
15 V
Package Body Material
UNSPECIFIED
Package Code
XMA
Package Shape
RECTANGULAR
Package Style
MICROELECTRONIC ASSEMBLY
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Protections
OVER VOLTGAE; OVER CURRENT; SHORT CIRCUIT
Ripple Voltage (Main Out)
0.03535 Vrms
Surface Mount
NO
Switching Frequency-Max
270 kHz
Technology
HYBRID
Temperature Grade
INDUSTRIAL
Terminal Form
UNSPECIFIED
Terminal Position
UNSPECIFIED
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Total Power Output-Max
20 W
Trim/Adjustable Output
YES
Warm-up Time
0.01 s
Width
31.5 mm
Want to compare parts?
  1. PYBE20-Q24-S15-DIN
    CUI Inc
    15 Vdc, 1.333 A, 20 W, 9 ~ 36 Vdc Input Range
    VS

Alternate Parts for PYBE20-Q24-S15-DIN

This table gives cross-reference parts and alternative options found for PYBE20-Q24-S15-DIN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PYBE20-Q24-S15-DIN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
PYB20-Q24-S15-H-DIN DC/DC CONVERTER 15V 20W DIN CUI Inc PYBE20-Q24-S15-DIN vs PYB20-Q24-S15-H-DIN
Part Number Description Manufacturer Compare
VI-RC623Z-MWWX-CC DC-DC Regulated Power Supply Module, 3 Output, Hybrid, PACKAGE-20 Vicor Corporation PYBE20-Q24-S15-DIN vs VI-RC623Z-MWWX-CC
AM20CWR-2415SZK DC/DC Converter; Product Weight (grams): 22.7; Input voltage min (V): 13; Input voltage max (V): 70; Output voltage min: 15; Output voltage max: 15; Output voltage dual assymetric (y/n): Single; Output Power (W): 20; Max Output current (A): 1.33; Efficiency (%): 90; Max Capacitive load (µF): 700; Package type: 1x1; Mounting: PCB; W (in): 1.09; L (in): 1.09; H (in): 0.65; W (mm): 27.6; L (mm): 27.6; H (mm): 16.4; Min Operating temperature: -40; Max operating temperature (°C): 100; Isolation (VDC): 3000; EMC compliance 1: EN 50121-3-2; EMC compliance 2: EN 55032 Class A; Case material: Aluminum; Application 2 (railroad): 1; Application 4 (building automation/IoT): 1; MTBF (h): 190000; Derating : 61; Voltage Accuracy (%): ±1; Line Regulation (% of Vin): ±0.5; Load Regulation %: ±0.5; Ripple & Noise (mV p-p): 75; Switching Frequency typ (KHz): 330; Short circuit protection: Continuous; On/Off Control: 1; Voltage adjustment: 1 Aimtec PYBE20-Q24-S15-DIN vs AM20CWR-2415SZK
VI-RC623Z-MWWXH1-CC DC-DC Regulated Power Supply Module, 3 Output, Hybrid, PACKAGE-20 Vicor Corporation PYBE20-Q24-S15-DIN vs VI-RC623Z-MWWXH1-CC
PYBE20-Q24-S15-T 15 Vdc, 1.333 A, 20 W, 9 ~ 36 Vdc Input Range CUI Inc PYBE20-Q24-S15-DIN vs PYBE20-Q24-S15-T
VI-RC623Z-EWWXH1 DC-DC Regulated Power Supply Module, 3 Output, Hybrid, PACKAGE-20 Vicor Corporation PYBE20-Q24-S15-DIN vs VI-RC623Z-EWWXH1
PYB20-Q24-S15-DIN 15 Vdc, 1.33 A, 20 W, 9~36 Vdc Input Range CUI Inc PYBE20-Q24-S15-DIN vs PYB20-Q24-S15-DIN
VI-RC623Z-IWWXH1 DC-DC Regulated Power Supply Module, 3 Output, Hybrid, PACKAGE-20 Vicor Corporation PYBE20-Q24-S15-DIN vs VI-RC623Z-IWWXH1
VI-RC623Z-CWWX-CC DC-DC Regulated Power Supply Module, 3 Output, Hybrid, PACKAGE-20 Vicor Corporation PYBE20-Q24-S15-DIN vs VI-RC623Z-CWWX-CC
VI-RC623Z-CWWXH1 DC-DC Regulated Power Supply Module, 3 Output, Hybrid, PACKAGE-20 Vicor Corporation PYBE20-Q24-S15-DIN vs VI-RC623Z-CWWXH1
PYB20-Q24-S15 15 Vdc, 1.33 A, 20 W, 9~36 Vdc Input Range CUI Inc PYBE20-Q24-S15-DIN vs PYB20-Q24-S15

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PYBE20-Q24-S15-DIN by CUI Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PYBE20-Q24-S15-DIN by CUI Inc

Select Manufacturer
Which Manufacturer of PYBE20-Q24-S15-DIN would you like to use for your alert(s)?
  • Please alert me when PYBE20-Q24-S15-DIN inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PYBE20-Q24-S15-DIN alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PYBE20-Q24-S15-DIN to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PYBE20-Q24-S15-DIN alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PYBE20-Q24-S15-DIN.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PYBE20-Q24-S15-DIN by CUI Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: