PYBE20-Q24-D12-DIN
vs
PDQE20-Q24-D12-D
feature comparison
Pbfree Code |
Yes
|
Yes
|
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Not Recommended
|
Not Recommended
|
Ihs Manufacturer |
CUI INC
|
CUI INC
|
Reach Compliance Code |
not_compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
Date Of Intro |
2019-05-18
|
2019-07-02
|
Samacsys Manufacturer |
CUI Inc.
|
CUI Inc.
|
Additional Feature |
IT ALSO HAS -12V OUTPUT
|
-12 V ADDITIONAL OUTPUT ALSO AVAILABLE
|
Analog IC - Other Type |
DC-DC REGULATED POWER SUPPLY MODULE
|
DC-DC REGULATED POWER SUPPLY MODULE
|
Approvals |
CE, EN, UL
|
CE, EN, IEC, UL
|
Efficiency (Main Output) |
88%
|
90%
|
Input Voltage-Max |
36 V
|
36 V
|
Input Voltage-Min |
9 V
|
9 V
|
Input Voltage-Nom |
24 V
|
24 V
|
JESD-30 Code |
R-XXMA-X
|
S-XDIP-P6
|
Length |
76 mm
|
25.4 mm
|
Line Regulation-Max |
0.5%
|
0.5%
|
Load Regulation-Max |
1%
|
1%
|
Number of Functions |
1
|
1
|
Number of Outputs |
2
|
2
|
Operating Temperature-Max |
85 °C
|
105 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Output Current-Max |
0.834 A
|
0.833 A
|
Output Voltage-Max |
12.36 V
|
12.36 V
|
Output Voltage-Min |
11.64 V
|
11.64 V
|
Output Voltage-Nom |
12 V
|
12 V
|
Package Body Material |
UNSPECIFIED
|
UNSPECIFIED
|
Package Code |
XMA
|
DIP
|
Package Shape |
RECTANGULAR
|
SQUARE
|
Package Style |
MICROELECTRONIC ASSEMBLY
|
IN-LINE
|
Peak Reflow Temperature (Cel) |
NOT SPECIFIED
|
NOT SPECIFIED
|
Protections |
OVER VOLTGAE; OVER CURRENT; SHORT CIRCUIT
|
OVER VOLTAGE; OVER CURRENT; SHORT CIRCUIT
|
Ripple Voltage (Main Out) |
0.03535 Vrms
|
0.0707 Vrms
|
Surface Mount |
NO
|
NO
|
Switching Frequency-Max |
270 kHz
|
|
Technology |
HYBRID
|
HYBRID
|
Temperature Grade |
INDUSTRIAL
|
|
Terminal Form |
UNSPECIFIED
|
PIN/PEG
|
Terminal Position |
UNSPECIFIED
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
NOT SPECIFIED
|
NOT SPECIFIED
|
Total Power Output-Max |
20 W
|
20 W
|
Trim/Adjustable Output |
NO
|
NO
|
Warm-up Time |
0.01 s
|
0.01 s
|
Width |
31.5 mm
|
25.4 mm
|
Base Number Matches |
1
|
1
|
Package Description |
|
,
|
Number of Terminals |
|
6
|
Package Equivalence Code |
|
DIP6,.8
|
Seated Height-Max |
|
12.2 mm
|
|
|
|
Compare PYBE20-Q24-D12-DIN with alternatives
Compare PDQE20-Q24-D12-D with alternatives