PYB30-Q48-D12-U
vs
VI-RC1Z2Z-EUVXH1-CC
feature comparison
Pbfree Code |
Yes
|
|
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
CUI INC
|
VICOR CORP
|
Package Description |
,
|
,
|
Reach Compliance Code |
compliant
|
not_compliant
|
ECCN Code |
EAR99
|
EAR99
|
Date Of Intro |
2018-06-13
|
2017-11-21
|
Samacsys Manufacturer |
CUI Inc.
|
|
Additional Feature |
-12V ADDITIONAL OUTPUT AVAILABLE
|
|
Analog IC - Other Type |
DC-DC REGULATED POWER SUPPLY MODULE
|
DC-DC REGULATED POWER SUPPLY MODULE
|
Approvals |
EN, IEC
|
CE, TUV, UL, VDE, CSA, IEC
|
Efficiency (Main Output) |
87%
|
|
Input Voltage-Max |
75 V
|
32 V
|
Input Voltage-Min |
18 V
|
21 V
|
Input Voltage-Nom |
48 V
|
24 V
|
JESD-30 Code |
R-MXFM-X
|
R-XXMA-X20
|
Length |
67.51 mm
|
219.2 mm
|
Line Regulation-Max |
0.5%
|
0.5%
|
Load Regulation-Max |
1%
|
0.5%
|
Number of Functions |
1
|
1
|
Number of Outputs |
2
|
3
|
Operating Temperature-Max |
85 °C
|
|
Operating Temperature-Min |
-40 °C
|
|
Output Current-Max |
1.25 A
|
|
Output Voltage-Max |
13.2 V
|
2.2 V
|
Output Voltage-Min |
10.8 V
|
1 V
|
Output Voltage-Nom |
12 V
|
2 V
|
Package Body Material |
METAL
|
UNSPECIFIED
|
Package Code |
XFM
|
XMA
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
FLANGE MOUNT
|
MICROELECTRONIC ASSEMBLY
|
Peak Reflow Temperature (Cel) |
NOT SPECIFIED
|
|
Protections |
OVER VOLTAGE; OVER CURRENT; SHORT CIRCUIT
|
OUTPUT OVER VOLTAGE
|
Ripple Voltage (Main Out) |
0.03535 Vrms
|
|
Seated Height-Max |
19.55 mm
|
34.8 mm
|
Surface Mount |
NO
|
NO
|
Technology |
HYBRID
|
HYBRID
|
Terminal Form |
UNSPECIFIED
|
UNSPECIFIED
|
Terminal Position |
UNSPECIFIED
|
UNSPECIFIED
|
Time@Peak Reflow Temperature-Max (s) |
NOT SPECIFIED
|
|
Total Power Output-Max |
30 W
|
260 W
|
Trim/Adjustable Output |
YES
|
YES
|
Warm-up Time |
0.01 s
|
|
Width |
54.99 mm
|
187.45 mm
|
Base Number Matches |
1
|
1
|
Rohs Code |
|
No
|
Number of Terminals |
|
20
|
|
|
|
Compare PYB30-Q48-D12-U with alternatives
Compare VI-RC1Z2Z-EUVXH1-CC with alternatives