PYB30-Q48-D12-U
vs
PYBE30-Q48-D12-T
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
CUI INC
CUI INC
Package Description
,
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
Date Of Intro
2018-06-13
2020-03-10
Samacsys Manufacturer
CUI Inc.
CUI Inc.
Additional Feature
-12V ADDITIONAL OUTPUT AVAILABLE
-12 V ADDITIONAL OUTPUT ALSO AVAILABLE
Analog IC - Other Type
DC-DC REGULATED POWER SUPPLY MODULE
DC-DC REGULATED POWER SUPPLY MODULE
Approvals
EN, IEC
CE, EN, IEC
Efficiency (Main Output)
87%
88%
Input Voltage-Max
75 V
75 V
Input Voltage-Min
18 V
18 V
Input Voltage-Nom
48 V
48 V
JESD-30 Code
R-MXFM-X
R-XXFM-X
Length
67.51 mm
76 mm
Line Regulation-Max
0.5%
0.5%
Load Regulation-Max
1%
5%
Number of Functions
1
1
Number of Outputs
2
2
Operating Temperature-Max
85 °C
80 °C
Operating Temperature-Min
-40 °C
-40 °C
Output Current-Max
1.25 A
1.25 A
Output Voltage-Max
13.2 V
12.36 V
Output Voltage-Min
10.8 V
11.64 V
Output Voltage-Nom
12 V
12 V
Package Body Material
METAL
UNSPECIFIED
Package Code
XFM
XFM
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
FLANGE MOUNT
FLANGE MOUNT
Peak Reflow Temperature (Cel)
NOT SPECIFIED
NOT SPECIFIED
Protections
OVER VOLTAGE; OVER CURRENT; SHORT CIRCUIT
OVER VOLTAGE; OVER CURENT; SHORT CIRCUIT
Ripple Voltage (Main Out)
0.03535 Vrms
0.053025 Vrms
Seated Height-Max
19.55 mm
21.7 mm
Surface Mount
NO
NO
Technology
HYBRID
HYBRID
Terminal Form
UNSPECIFIED
UNSPECIFIED
Terminal Position
UNSPECIFIED
UNSPECIFIED
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
NOT SPECIFIED
Total Power Output-Max
30 W
30 W
Trim/Adjustable Output
YES
NO
Warm-up Time
0.01 s
0.01 s
Width
54.99 mm
31.5 mm
Base Number Matches
1
1
Compare PYB30-Q48-D12-U with alternatives
Compare PYBE30-Q48-D12-T with alternatives