PYB10-Q24-S12-U
vs
PDQE10-Q24-S12-DIN
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Part Life Cycle Code
Obsolete
Not Recommended
Ihs Manufacturer
CUI INC
CUI INC
Package Description
,
Reach Compliance Code
compliant
not_compliant
Samacsys Manufacturer
CUI Inc.
CUI Inc.
Analog IC - Other Type
DC-DC REGULATED POWER SUPPLY MODULE
DC-DC REGULATED POWER SUPPLY MODULE
Input Voltage-Max
36 V
36 V
Input Voltage-Min
9 V
9 V
Input Voltage-Nom
24 V
24 V
JESD-30 Code
R-MXMA-X8
R-XXFM-X
Length
54.99 mm
76 mm
Load Regulation-Max
1%
1%
Number of Functions
1
1
Number of Outputs
1
1
Number of Terminals
8
Operating Temperature-Max
71 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Output Voltage-Max
12.24 V
12.36 V
Output Voltage-Min
11.76 V
11.64 V
Output Voltage-Nom
12 V
12 V
Package Body Material
METAL
UNSPECIFIED
Package Code
XMA
XFM
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
MICROELECTRONIC ASSEMBLY
FLANGE MOUNT
Peak Reflow Temperature (Cel)
NOT SPECIFIED
260
Surface Mount
NO
NO
Technology
HYBRID
HYBRID
Temperature Grade
OTHER
Terminal Form
UNSPECIFIED
UNSPECIFIED
Terminal Position
UNSPECIFIED
UNSPECIFIED
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
NOT SPECIFIED
Total Power Output-Max
10 W
10 W
Trim/Adjustable Output
NO
NO
Width
52.32 mm
31.5 mm
Base Number Matches
1
1
Rohs Code
Yes
ECCN Code
EAR99
Date Of Intro
2018-09-14
Approvals
EN, IEC, UL
Efficiency (Main Output)
87%
Line Regulation-Max
0.5%
Output Current-Max
0.833 A
Protections
OVER VOLTAGE; OVER CURRENT; SHORT CIRCUIT
Ripple Voltage (Main Out)
0.02828 Vrms
Warm-up Time
2 s
Compare PYB10-Q24-S12-U with alternatives
Compare PDQE10-Q24-S12-DIN with alternatives