PDQE10-Q24-S12-DIN vs PDQE10-Q24-S12-D feature comparison

PDQE10-Q24-S12-DIN CUI Inc

Buy Now Datasheet

PDQE10-Q24-S12-D CUI Inc

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Not Recommended Not Recommended
Ihs Manufacturer CUI INC CUI INC
Reach Compliance Code not_compliant compliant
ECCN Code EAR99 EAR99
Date Of Intro 2018-09-14 2018-09-14
Samacsys Manufacturer CUI Inc. CUI Inc.
Analog IC - Other Type DC-DC REGULATED POWER SUPPLY MODULE DC-DC REGULATED POWER SUPPLY MODULE
Approvals EN, IEC, UL EN, IEC, UL
Efficiency (Main Output) 87% 87%
Input Voltage-Max 36 V 36 V
Input Voltage-Min 9 V 9 V
Input Voltage-Nom 24 V 24 V
JESD-30 Code R-XXFM-X S-XDIP-P5
Length 76 mm 25.4 mm
Line Regulation-Max 0.5% 0.5%
Load Regulation-Max 1% 1%
Number of Functions 1 1
Number of Outputs 1 1
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Current-Max 0.833 A 0.833 A
Output Voltage-Max 12.36 V 12.36 V
Output Voltage-Min 11.64 V 11.64 V
Output Voltage-Nom 12 V 12 V
Package Body Material UNSPECIFIED UNSPECIFIED
Package Code XFM DIP
Package Shape RECTANGULAR SQUARE
Package Style FLANGE MOUNT IN-LINE
Peak Reflow Temperature (Cel) 260 260
Protections OVER VOLTAGE; OVER CURRENT; SHORT CIRCUIT OVER VOLTAGE; OVER CURRENT; SHORT CIRCUIT
Ripple Voltage (Main Out) 0.02828 Vrms 0.02828 Vrms
Surface Mount NO NO
Technology HYBRID HYBRID
Terminal Form UNSPECIFIED PIN/PEG
Terminal Position UNSPECIFIED DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED NOT SPECIFIED
Total Power Output-Max 10 W 10 W
Trim/Adjustable Output NO NO
Warm-up Time 2 s 2 s
Width 31.5 mm 25.4 mm
Base Number Matches 1 1
Number of Terminals 5
Seated Height-Max 12.2 mm
Temperature Grade OTHER

Compare PDQE10-Q24-S12-DIN with alternatives

Compare PDQE10-Q24-S12-D with alternatives