PY26455PM vs 5962-8751512LA feature comparison

PY26455PM Pyramid Semiconductor Corporation

Buy Now Datasheet

5962-8751512LA Defense Logistics Agency

Buy Now
Pbfree Code No
Rohs Code No
Part Life Cycle Code Active Active
Ihs Manufacturer PYRAMID SEMICONDUCTOR CORP DEFENSE LOGISTICS AGENCY
Part Package Code DIP
Package Description 0.600 INCH, PLASTIC, DIP-24 0.300 INCH, WINDOWED, CERDIP-24
Pin Count 24
Reach Compliance Code compliant unknown
ECCN Code 3A001.A.2.C 3A001.A.2.C
HTS Code 8542.32.00.61 8542.32.00.61
Access Time-Max 45 ns 25 ns
JESD-30 Code R-PDIP-T24
JESD-609 Code e0 e0
Length 31.623 mm 31.877 mm
Memory Density 65536 bit 65536 bit
Memory IC Type UVPROM UVPROM
Memory Width 8 8
Number of Functions 1 1
Number of Terminals 24
Number of Words 8192 words 8192 words
Number of Words Code 8000 8000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Organization 8KX8 8KX8
Package Body Material PLASTIC/EPOXY CERAMIC, GLASS-SEALED
Package Code DIP WDIP
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE, WINDOW
Parallel/Serial PARALLEL PARALLEL
Qualification Status Not Qualified Qualified
Seated Height-Max 5.08 mm 5.08 mm
Supply Current-Max 0.12 mA 0.0001 mA
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade MILITARY MILITARY
Terminal Finish TIN LEAD TIN LEAD
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Width 7.62 mm 7.62 mm
Base Number Matches 2 1
Additional Feature POWER SWITCHED PROM

Compare PY26455PM with alternatives

Compare 5962-8751512LA with alternatives