PXT2907A-T
vs
PXT4403,115
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Transferred
Transferred
Ihs Manufacturer
NXP SEMICONDUCTORS
NXP SEMICONDUCTORS
Part Package Code
SOT-89
SOT-89
Package Description
SMALL OUTLINE, R-PSSO-F3
PLASTIC, SC-62, 3 PIN
Pin Count
3
3
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
Case Connection
COLLECTOR
COLLECTOR
Collector Current-Max (IC)
0.6 A
0.6 A
Collector-Base Capacitance-Max
8 pF
8.5 pF
Collector-Emitter Voltage-Max
60 V
40 V
Configuration
SINGLE
SINGLE
DC Current Gain-Min (hFE)
50
20
JEDEC-95 Code
TO-243AA
JESD-30 Code
R-PSSO-F3
R-PSSO-F3
Number of Elements
1
1
Number of Terminals
3
3
Operating Temperature-Max
150 °C
150 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Polarity/Channel Type
PNP
PNP
Qualification Status
Not Qualified
Not Qualified
Surface Mount
YES
YES
Terminal Form
FLAT
FLAT
Terminal Position
SINGLE
SINGLE
Transistor Application
SWITCHING
SWITCHING
Transistor Element Material
SILICON
SILICON
Transition Frequency-Nom (fT)
200 MHz
200 MHz
Turn-off Time-Max (toff)
365 ns
350 ns
Turn-on Time-Max (ton)
40 ns
40 ns
VCEsat-Max
1.6 V
0.75 V
Base Number Matches
2
2
Rohs Code
Yes
Manufacturer Package Code
SOT89
HTS Code
8541.29.00.75
JESD-609 Code
e3
Moisture Sensitivity Level
1
Peak Reflow Temperature (Cel)
260
Power Dissipation-Max (Abs)
1 W
Terminal Finish
TIN
Time@Peak Reflow Temperature-Max (s)
30
Compare PXT4403,115 with alternatives