PX-3400-RAC-BKXB-700M0000000
vs
PX-3400-RAT-BFXX-700M0000000
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Transferred
Transferred
Ihs Manufacturer
MICROSEMI CORP
MICROSEMI CORP
Package Description
FLAT PACK, 14 PIN
FLAT PACK, 14 PIN
Reach Compliance Code
compliant
compliant
Category CO2 Kg
3.96
3.96
Compliance Temperature Grade
Military: -55C to +125C
Commercial: +0C to +70C
Candidate List Date
2017-01-12
2017-01-12
Conflict Mineral Status
DRC Conflict Free
DRC Conflict Free
Conflict Mineral Status Source
CMRT V5.00
CMRT V5.00
Additional Feature
ALSO COMPATIBLE WITH HCMOS O/P
ALSO COMPATIBLE WITH HCMOS O/P
Frequency Adjustment-Mechanical
NO
NO
Frequency Stability
50%
25%
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Number of Terminals
4
4
Operating Frequency-Nom
700 MHz
700 MHz
Operating Temperature-Max
125 °C
70 °C
Operating Temperature-Min
-55 °C
Oscillator Type
ACMOS
ACMOS
Physical Dimension
20.07mm x 14.99mm x 4.19mm
20.07mm x 14.99mm x 4.19mm
Supply Voltage-Nom
-4.5 V
-4.5 V
Surface Mount
YES
YES
Base Number Matches
2
2
Compare PX-3400-RAC-BKXB-700M0000000 with alternatives
Compare PX-3400-RAT-BFXX-700M0000000 with alternatives